
CC1206JRNPOABN471 | |
---|---|
DigiKey Part Number | 311-4429-2-ND - Tape & Reel (TR) 311-4429-1-ND - Cut Tape (CT) 311-4429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN471 |
Description | CAP CER 470PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08700 | $10.87 |
50 | $0.78040 | $39.02 |
100 | $0.68740 | $68.74 |
500 | $0.52916 | $264.58 |
1,000 | $0.48058 | $480.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32652 | $1,306.08 |
8,000 | $0.30618 | $2,449.44 |
12,000 | $0.30034 | $3,604.08 |
20,000 | $0.29862 | $5,972.40 |
28,000 | $0.29332 | $8,212.96 |
40,000 | $0.29231 | $11,692.40 |
48,000 | $0.29182 | $14,007.36 |
96,000 | $0.29015 | $27,854.40 |