
CC1206JRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-1433-2-ND - Tape & Reel (TR) 311-1433-1-ND - Cut Tape (CT) 311-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206FRNPO9BN221 | YAGEO | 5,301 | 13-CC1206FRNPO9BN221CT-ND | $3.86000 | Upgrade |
| CC1206JKNPOCBN221 | YAGEO | 4,062 | 311-1504-1-ND | $3.54000 | Upgrade |
| CC1206JRNPO0BN221 | YAGEO | 8 | 311-1930-1-ND | $1.81000 | Upgrade |
| CC1206JRNPOABN221 | YAGEO | 3,445 | 311-1934-1-ND | $1.81000 | Upgrade |
| CC1206JRNPOBBN221 | YAGEO | 36,715 | 311-1508-1-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72020 | $36.01 |
| 100 | $0.63140 | $63.14 |
| 500 | $0.48294 | $241.47 |
| 1,000 | $0.43714 | $437.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36863 | $1,474.52 |
| 8,000 | $0.34324 | $2,745.92 |
| 12,000 | $0.33051 | $3,966.12 |
| 20,000 | $0.31642 | $6,328.40 |
| 28,000 | $0.30818 | $8,629.04 |
| 40,000 | $0.30026 | $12,010.40 |

