
CC1206JRNPO9BN201 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPO9BN201TR-ND - Tape & Reel (TR) 13-CC1206JRNPO9BN201CT-ND - Cut Tape (CT) 13-CC1206JRNPO9BN201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN201 |
Description | CAP CER 200PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.20200 | $12.02 |
50 | $0.86440 | $43.22 |
100 | $0.76230 | $76.23 |
500 | $0.58990 | $294.95 |
1,000 | $0.53689 | $536.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45752 | $1,830.08 |
8,000 | $0.42803 | $3,424.24 |
12,000 | $0.41328 | $4,959.36 |
20,000 | $0.39693 | $7,938.60 |
28,000 | $0.38737 | $10,846.36 |
40,000 | $0.37817 | $15,126.80 |
48,000 | $0.37382 | $17,943.36 |
96,000 | $0.35915 | $34,478.40 |
100,000 | $0.35837 | $35,837.00 |