
PA0603FRL7W0R002L | |
---|---|
DigiKey Part Number | 13-PA0603FRL7W0R002LTR-ND - Tape & Reel (TR) 13-PA0603FRL7W0R002LCT-ND - Cut Tape (CT) 13-PA0603FRL7W0R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0603FRL7W0R002L |
Description | RES 0.002 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.13500 | $21.35 |
25 | $1.80640 | $45.16 |
50 | $1.60280 | $80.14 |
100 | $1.42790 | $142.79 |
250 | $1.23592 | $308.98 |
500 | $1.11604 | $558.02 |
1,000 | $1.01406 | $1,014.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.83240 | $4,162.00 |
10,000 | $0.77301 | $7,730.10 |
15,000 | $0.74251 | $11,137.65 |
25,000 | $0.70800 | $17,700.00 |
35,000 | $0.68745 | $24,060.75 |
50,000 | $0.66736 | $33,368.00 |
60,000 | $0.66383 | $39,829.80 |