
CC1206JRNPO0BN102 | |
---|---|
DigiKey Part Number | 311-1927-2-ND - Tape & Reel (TR) 311-1927-1-ND - Cut Tape (CT) 311-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.12800 | $11.28 |
50 | $0.81160 | $40.58 |
100 | $0.69560 | $69.56 |
500 | $0.55204 | $276.02 |
1,000 | $0.50174 | $501.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38734 | $1,549.36 |
8,000 | $0.35795 | $2,863.60 |
12,000 | $0.34762 | $4,171.44 |
20,000 | $0.34569 | $6,913.80 |
28,000 | $0.33600 | $9,408.00 |
40,000 | $0.33488 | $13,395.20 |
48,000 | $0.33434 | $16,048.32 |
96,000 | $0.33247 | $31,917.12 |
100,000 | $0.33228 | $33,228.00 |