CC1206JPX7R9BB473 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3,920
Unit Price: $1.81000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.83704
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.44514
Datasheet

Direct


KYOCERA AVX
In Stock: 7,062
Unit Price: $2.30000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.49777
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.62969
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JPX7R9BB473

DigiKey Part Number
13-CC1206JPX7R9BB473TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JPX7R9BB473
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPX7R9BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32781$4,917.15
Manufacturers Standard Package