Direct
Direct



CC1206JKX7R8BB225 | |
|---|---|
DigiKey Part Number | 311-3513-2-ND - Tape & Reel (TR) 311-3513-1-ND - Cut Tape (CT) 311-3513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12063C225JAT2A | KYOCERA AVX | 2,245 | 478-9949-1-ND | $6.66000 | Direct |
| C1206C225J3RACTU | KEMET | 0 | 399-C1206C225J3RACTUTR-ND | $3.59987 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.04700 | $20.47 |
| 50 | $1.51280 | $75.64 |
| 100 | $1.34830 | $134.83 |
| 500 | $1.07290 | $536.45 |
| 1,000 | $0.98781 | $987.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84070 | $2,522.10 |
| 6,000 | $0.79177 | $4,750.62 |
| 9,000 | $0.76726 | $6,905.34 |
| 15,000 | $0.74010 | $11,101.50 |
| 21,000 | $0.72422 | $15,208.62 |
| 30,000 | $0.70895 | $21,268.50 |



