


CC1206JKX7R7BB105 | |
---|---|
DigiKey Part Number | 311-1924-2-ND - Tape & Reel (TR) 311-1924-1-ND - Cut Tape (CT) 311-1924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7R7BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.76500 | $17.65 |
50 | $1.29560 | $64.78 |
100 | $1.08630 | $108.63 |
500 | $0.91258 | $456.29 |
1,000 | $0.83818 | $838.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74652 | $2,239.56 |
6,000 | $0.70167 | $4,210.02 |
9,000 | $0.65622 | $5,905.98 |
15,000 | $0.63581 | $9,537.15 |
21,000 | $0.63381 | $13,310.01 |
30,000 | $0.61491 | $18,447.30 |
36,000 | $0.61399 | $22,103.64 |
72,000 | $0.59682 | $42,971.04 |
75,000 | $0.59563 | $44,672.25 |