Direct
Direct

CC1206JKNPOZBN681 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN681TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN681 |
Description | CAP CER 680PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206CA681JAT1A | WEC | 2,000 | 2266-1206CA681JAT1ATR-ND | $3.68010 | Direct |
| C1206C681JBGACTU | KEMET | 11,037 | 399-15132-1-ND | $5.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45498 | $1,364.94 |
| 6,000 | $0.42389 | $2,543.34 |
| 9,000 | $0.40831 | $3,674.79 |
| 15,000 | $0.39105 | $5,865.75 |
| 21,000 | $0.38096 | $8,000.16 |
| 30,000 | $0.37126 | $11,137.80 |



