
CC1206JKNPOZBN220 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN220TR-ND - Tape & Reel (TR) 13-CC1206JKNPOZBN220CT-ND - Cut Tape (CT) 13-CC1206JKNPOZBN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN220 |
Description | CAP CER 22PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.79920 | $39.96 |
| 100 | $0.70290 | $70.29 |
| 500 | $0.54082 | $270.41 |
| 1,000 | $0.49082 | $490.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40869 | $1,226.07 |
| 6,000 | $0.38000 | $2,280.00 |
| 9,000 | $0.36562 | $3,290.58 |
| 15,000 | $0.34969 | $5,245.35 |
| 21,000 | $0.34039 | $7,148.19 |
| 30,000 | $0.33143 | $9,942.90 |

