
CC1206JKNPODBN680 | |
---|---|
DigiKey Part Number | 311-3648-2-ND - Tape & Reel (TR) 311-3648-1-ND - Cut Tape (CT) 311-3648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN680 |
Description | CAP CER 68PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.49600 | $24.96 |
50 | $1.87040 | $93.52 |
100 | $1.58550 | $158.55 |
500 | $1.35268 | $676.34 |
1,000 | $1.25242 | $1,252.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03519 | $3,105.57 |
6,000 | $0.97578 | $5,854.68 |
9,000 | $0.90358 | $8,132.22 |
15,000 | $0.89497 | $13,424.55 |
21,000 | $0.89236 | $18,739.56 |
30,000 | $0.88556 | $26,566.80 |
36,000 | $0.88433 | $31,835.88 |