
CC1206JKNPODBN470 | |
---|---|
DigiKey Part Number | 311-4381-2-ND - Tape & Reel (TR) 311-4381-1-ND - Cut Tape (CT) 311-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN470 |
Description | CAP CER 47PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48000 | $24.80 |
50 | $1.86060 | $93.03 |
100 | $1.66850 | $166.85 |
500 | $1.34480 | $672.40 |
1,000 | $1.24487 | $1,244.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.12160 | $3,364.80 |
6,000 | $1.06129 | $6,367.74 |
9,000 | $1.04346 | $9,391.14 |