
CC1206JKNPOCBN470 | |
---|---|
DigiKey Part Number | 311-1915-2-ND - Tape & Reel (TR) 311-1915-1-ND - Cut Tape (CT) 311-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN470 |
Description | CAP CER 47PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.06200 | $10.62 |
50 | $0.76400 | $38.20 |
100 | $0.67090 | $67.09 |
500 | $0.51632 | $258.16 |
1,000 | $0.46848 | $468.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40965 | $1,228.95 |
6,000 | $0.38087 | $2,285.22 |
9,000 | $0.36647 | $3,298.23 |
15,000 | $0.35051 | $5,257.65 |
21,000 | $0.34119 | $7,164.99 |
30,000 | $0.33222 | $9,966.60 |
36,000 | $0.32797 | $11,806.92 |
72,000 | $0.31366 | $22,583.52 |
75,000 | $0.31290 | $23,467.50 |