
CC1206JKNPOCBN181 | |
---|---|
DigiKey Part Number | 311-4377-2-ND - Tape & Reel (TR) 311-4377-1-ND - Cut Tape (CT) 311-4377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN181 |
Description | CAP CER 180PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57000 | $25.70 |
50 | $1.89500 | $94.75 |
100 | $1.53380 | $153.38 |
500 | $1.39800 | $699.00 |
1,000 | $1.29512 | $1,295.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.16815 | $3,504.45 |
6,000 | $1.10605 | $6,636.30 |
9,000 | $1.03982 | $9,358.38 |
15,000 | $1.02646 | $15,396.90 |
21,000 | $1.02031 | $21,426.51 |
30,000 | $1.00092 | $30,027.60 |
36,000 | $0.99173 | $35,702.28 |
72,000 | $0.96078 | $69,176.16 |
75,000 | $0.95914 | $71,935.50 |