
CC1206JKNPOCBN120 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOCBN120TR-ND - Tape & Reel (TR) 13-CC1206JKNPOCBN120CT-ND - Cut Tape (CT) 13-CC1206JKNPOCBN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN120 |
Description | CAP CER 12PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.80080 | $40.04 |
| 100 | $0.70380 | $70.38 |
| 500 | $0.54130 | $270.65 |
| 1,000 | $0.49132 | $491.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40913 | $1,227.39 |
| 6,000 | $0.38038 | $2,282.28 |
| 9,000 | $0.36600 | $3,294.00 |
| 15,000 | $0.35007 | $5,251.05 |
| 21,000 | $0.34075 | $7,155.75 |
| 30,000 | $0.33180 | $9,954.00 |

