
CC1206JKNPOBBN222 | |
---|---|
DigiKey Part Number | 311-3397-2-ND - Tape & Reel (TR) 311-3397-1-ND - Cut Tape (CT) 311-3397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOBBN222 |
Description | CAP CER 2200PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOBBN222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.68300 | $16.83 |
50 | $1.23820 | $61.91 |
100 | $1.08630 | $108.63 |
500 | $0.86872 | $434.36 |
1,000 | $0.79721 | $797.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61314 | $1,839.42 |
6,000 | $0.59916 | $3,594.96 |
9,000 | $0.56220 | $5,059.80 |
15,000 | $0.55919 | $8,387.85 |
21,000 | $0.55739 | $11,705.19 |
30,000 | $0.55561 | $16,668.30 |
36,000 | $0.55476 | $19,971.36 |
72,000 | $0.55180 | $39,729.60 |