
CC1206JKNPO9BN822 | |
---|---|
DigiKey Part Number | 311-3396-2-ND - Tape & Reel (TR) 311-3396-1-ND - Cut Tape (CT) 311-3396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPO9BN822 |
Description | CAP CER 8200PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPO9BN822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51900 | $15.19 |
50 | $1.10680 | $55.34 |
100 | $0.97380 | $97.38 |
500 | $0.76954 | $384.77 |
1,000 | $0.70442 | $704.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.62176 | $1,865.28 |
6,000 | $0.58200 | $3,492.00 |
9,000 | $0.51941 | $4,674.69 |
15,000 | $0.50381 | $7,557.15 |
21,000 | $0.50214 | $10,544.94 |
30,000 | $0.48779 | $14,633.70 |
36,000 | $0.48702 | $17,532.72 |
72,000 | $0.48435 | $34,873.20 |