1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPO9BN822

DigiKey Part Number
311-3396-2-ND - Tape & Reel (TR)
311-3396-1-ND - Cut Tape (CT)
311-3396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPO9BN822
Description
CAP CER 8200PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPO9BN822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,590
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51900$15.19
50$1.10680$55.34
100$0.97380$97.38
500$0.76954$384.77
1,000$0.70442$704.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62176$1,865.28
6,000$0.58200$3,492.00
9,000$0.51941$4,674.69
15,000$0.50381$7,557.15
21,000$0.50214$10,544.94
30,000$0.48779$14,633.70
36,000$0.48702$17,532.72
72,000$0.48435$34,873.20
Manufacturers Standard Package