Direct
Direct

CC1206GRNPO9BN562 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN562TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN562 |
Description | CAP CER 5600PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN562 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C562G5GACTU | KEMET | 4,870 | 399-C1206C562G5GACTUCT-ND | $16.36000 | Direct |
| KGM31TCG1H562GL | KYOCERA AVX | 0 | 478-KGM31TCG1H562GLTR-ND | $3.11322 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99532 | $3,981.28 |



