Direct
Direct
Direct
Direct

CC1206GRNPO9BN271 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN271TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN271 |
Description | CAP CER 270PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN271 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C271G5GACTU | KEMET | 0 | 399-C1206C271G5GACTUTR-ND | $2.33984 | Direct |
| KGM31BCG1H271GT | KYOCERA AVX | 0 | 478-KGM31BCG1H271GTTR-ND | $2.14020 | Direct |
| VJ1206A271GXACW1BC | Vishay Vitramon | 0 | VJ1206A271GXACW1BC-ND | $0.97887 | Direct |
| VJ1206A271GXAPW1BC | Vishay Vitramon | 0 | VJ1206A271GXAPW1BC-ND | $0.88888 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60884 | $2,435.36 |




