
CC1206GRNPO9BN182 | |
---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN182TR-ND - Tape & Reel (TR) 13-CC1206GRNPO9BN182CT-ND - Cut Tape (CT) 13-CC1206GRNPO9BN182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN182 |
Description | CAP CER 1800PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.65500 | $16.55 |
50 | $1.21340 | $60.67 |
100 | $1.06360 | $106.36 |
500 | $0.85004 | $425.02 |
1,000 | $0.77957 | $779.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62098 | $2,483.92 |
8,000 | $0.59012 | $4,720.96 |
12,000 | $0.57045 | $6,845.40 |
20,000 | $0.56758 | $11,351.60 |
28,000 | $0.54887 | $15,368.36 |
40,000 | $0.54722 | $21,888.80 |
48,000 | $0.54642 | $26,228.16 |
96,000 | $0.54327 | $52,153.92 |
100,000 | $0.54223 | $54,223.00 |