CC1206GRNPO0BN471 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $2.55000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $3.54682
Datasheet

Direct


KYOCERA AVX
In Stock: 2,627
Unit Price: $5.83000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.51618
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.35467
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,495
Unit Price: $16.91000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.73926
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.54682
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.73926
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.54682
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.73926
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.54682
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.40517
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.37314
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO0BN471

DigiKey Part Number
CC1206GRNPO0BN471-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206GRNPO0BN471
Description
CAP CER 470PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO0BN471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.58657$2,346.28
Manufacturers Standard Package