1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206GRNPO0BN222

DigiKey Part Number
13-CC1206GRNPO0BN222TR-ND - Tape & Reel (TR)
13-CC1206GRNPO0BN222CT-ND - Cut Tape (CT)
13-CC1206GRNPO0BN222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206GRNPO0BN222
Description
CAP CER 2200PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206GRNPO0BN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51900$15.19
50$1.10840$55.42
100$0.98290$98.29
500$0.77118$385.59
1,000$0.70590$705.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60807$2,432.28
8,000$0.57175$4,574.00
12,000$0.55357$6,642.84
20,000$0.53342$10,668.40
28,000$0.52164$14,605.92
40,000$0.51031$20,412.40
48,000$0.50494$24,237.12
96,000$0.48685$46,737.60
100,000$0.48590$48,590.00
Manufacturers Standard Package