
CC1206GKNPO8BN103 | |
---|---|
DigiKey Part Number | 13-CC1206GKNPO8BN103TR-ND - Tape & Reel (TR) 13-CC1206GKNPO8BN103CT-ND - Cut Tape (CT) 13-CC1206GKNPO8BN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GKNPO8BN103 |
Description | CAP CER 10000PF 25V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GKNPO8BN103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.70500 | $47.05 |
50 | $3.64900 | $182.45 |
100 | $3.19240 | $319.24 |
500 | $2.80160 | $1,400.80 |
1,000 | $2.62908 | $2,629.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.41590 | $7,247.70 |
6,000 | $2.31153 | $13,869.18 |
9,000 | $2.25288 | $20,275.92 |
15,000 | $2.20131 | $33,019.65 |
21,000 | $2.16743 | $45,516.03 |
30,000 | $2.13483 | $64,044.90 |
36,000 | $2.11938 | $76,297.68 |