
CC1206FRNPO9BN562 | |
---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN562TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN562CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN562 |
Description | CAP CER 5600PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN562 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.10300 | $31.03 |
50 | $2.35280 | $117.64 |
100 | $2.12140 | $212.14 |
500 | $1.73020 | $865.10 |
1,000 | $1.60944 | $1,609.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.42834 | $5,713.36 |
8,000 | $1.36101 | $10,888.08 |
12,000 | $1.32728 | $15,927.36 |
20,000 | $1.28990 | $25,798.00 |
28,000 | $1.26804 | $35,505.12 |
40,000 | $1.24701 | $49,880.40 |
48,000 | $1.23705 | $59,378.40 |