
CC1206FRNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN331TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN331CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN331 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.73300 | $86.65 |
| 100 | $1.55060 | $155.06 |
| 500 | $1.24244 | $621.22 |
| 1,000 | $1.14723 | $1,147.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95668 | $3,826.72 |
| 8,000 | $0.90619 | $7,249.52 |
| 12,000 | $0.88090 | $10,570.80 |
| 20,000 | $0.85287 | $17,057.40 |
| 28,000 | $0.83648 | $23,421.44 |
| 40,000 | $0.82072 | $32,828.80 |

