
CC1206FRNPO9BN182 | |
---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN182TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN182CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN182 |
Description | CAP CER 1800PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.22300 | $22.23 |
50 | $1.65300 | $82.65 |
100 | $1.47850 | $147.85 |
500 | $1.18474 | $592.37 |
1,000 | $1.09403 | $1,094.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95790 | $3,831.60 |
8,000 | $0.90735 | $7,258.80 |
12,000 | $0.88202 | $10,584.24 |
20,000 | $0.85396 | $17,079.20 |
28,000 | $0.83755 | $23,451.40 |
40,000 | $0.82177 | $32,870.80 |
48,000 | $0.81429 | $39,085.92 |
96,000 | $0.79101 | $75,936.96 |