
CC1206FRNPO9BN121 | |
---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN121TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN121CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.22300 | $22.23 |
50 | $1.65300 | $82.65 |
100 | $1.47850 | $147.85 |
500 | $1.18474 | $592.37 |
1,000 | $1.09403 | $1,094.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95790 | $3,831.60 |
8,000 | $0.90735 | $7,258.80 |
12,000 | $0.88202 | $10,584.24 |
20,000 | $0.83980 | $16,796.00 |
28,000 | $0.82050 | $22,974.00 |
40,000 | $0.81824 | $32,729.60 |
48,000 | $0.80869 | $38,817.12 |
96,000 | $0.78910 | $75,753.60 |
100,000 | $0.78776 | $78,776.00 |