1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO9BN100

DigiKey Part Number
13-CC1206FRNPO9BN100TR-ND - Tape & Reel (TR)
13-CC1206FRNPO9BN100CT-ND - Cut Tape (CT)
13-CC1206FRNPO9BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO9BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.22300$22.23
50$1.65300$82.65
100$1.47850$147.85
500$1.18474$592.37
1,000$1.09403$1,094.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.95790$3,831.60
8,000$0.90735$7,258.80
12,000$0.88202$10,584.24
20,000$0.83980$16,796.00
28,000$0.82050$22,974.00
40,000$0.81824$32,729.60
48,000$0.80869$38,817.12
96,000$0.78910$75,753.60
100,000$0.78776$78,776.00
Manufacturers Standard Package