1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO0BN392

DigiKey Part Number
13-CC1206FRNPO0BN392TR-ND - Tape & Reel (TR)
13-CC1206FRNPO0BN392CT-ND - Cut Tape (CT)
13-CC1206FRNPO0BN392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FRNPO0BN392
Description
CAP CER 3900PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO0BN392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,435
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.35000$5.35
10$3.35000$33.50
50$2.54700$127.35
100$2.29920$229.92
500$1.88316$941.58
1,000$1.75440$1,754.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.56141$6,245.64
8,000$1.48967$11,917.36
12,000$1.45374$17,444.88
20,000$1.41391$28,278.20
28,000$1.39063$38,937.64
40,000$1.36822$54,728.80
48,000$1.35761$65,165.28
Manufacturers Standard Package