
CC1206FRNPO0BN392 | |
---|---|
DigiKey Part Number | 13-CC1206FRNPO0BN392TR-ND - Tape & Reel (TR) 13-CC1206FRNPO0BN392CT-ND - Cut Tape (CT) 13-CC1206FRNPO0BN392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO0BN392 |
Description | CAP CER 3900PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO0BN392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.34200 | $33.42 |
50 | $2.54040 | $127.02 |
100 | $2.29330 | $229.33 |
500 | $1.87834 | $939.17 |
1,000 | $1.74993 | $1,749.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.55742 | $6,229.68 |
8,000 | $1.48587 | $11,886.96 |
12,000 | $1.45004 | $17,400.48 |
20,000 | $1.41031 | $28,206.20 |
28,000 | $1.38708 | $38,838.24 |
40,000 | $1.36473 | $54,589.20 |
48,000 | $1.35414 | $64,998.72 |