Direct

CC1206FKNPO9BN822 | |
|---|---|
DigiKey Part Number | 13-CC1206FKNPO9BN822TR-ND - Tape & Reel (TR) 13-CC1206FKNPO9BN822CT-ND - Cut Tape (CT) 13-CC1206FKNPO9BN822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FKNPO9BN822 |
Description | CAP CER 8200PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FKNPO9BN822 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C822F5GACTU | KEMET | 0 | 399-C1206C822F5GACTUTR-ND | $14.77120 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.16800 | $41.68 |
| 50 | $3.20960 | $160.48 |
| 100 | $2.91370 | $291.37 |
| 500 | $2.41350 | $1,206.75 |
| 1,000 | $2.25886 | $2,258.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.06787 | $6,203.61 |
| 6,000 | $1.97437 | $11,846.22 |
| 9,000 | $1.92753 | $17,347.77 |
| 15,000 | $1.87560 | $28,134.00 |
| 21,000 | $1.84526 | $38,750.46 |
| 30,000 | $1.81605 | $54,481.50 |
| 36,000 | $1.80221 | $64,879.56 |


