
CC1206CRNPO9BN8R2 | |
---|---|
DigiKey Part Number | 311-4368-2-ND - Tape & Reel (TR) 311-4368-1-ND - Cut Tape (CT) 311-4368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN8R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.11700 | $11.17 |
50 | $0.80300 | $40.15 |
100 | $0.70610 | $70.61 |
500 | $0.54488 | $272.44 |
1,000 | $0.49512 | $495.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42055 | $1,682.20 |
8,000 | $0.39288 | $3,143.04 |
12,000 | $0.37903 | $4,548.36 |
20,000 | $0.36367 | $7,273.40 |
28,000 | $0.35470 | $9,931.60 |
40,000 | $0.34607 | $13,842.80 |
48,000 | $0.34198 | $16,415.04 |
96,000 | $0.32821 | $31,508.16 |
100,000 | $0.32748 | $32,748.00 |