
CC0805ZKY5V7BB475 | |
---|---|
DigiKey Part Number | 311-1907-2-ND - Tape & Reel (TR) 311-1907-1-ND - Cut Tape (CT) 311-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V7BB475 |
Description | CAP CER 4.7UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V7BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.93800 | $9.38 |
50 | $0.66520 | $33.26 |
100 | $0.58360 | $58.36 |
500 | $0.44568 | $222.84 |
1,000 | $0.40329 | $403.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28428 | $852.84 |
6,000 | $0.26400 | $1,584.00 |
9,000 | $0.24528 | $2,207.52 |
15,000 | $0.24372 | $3,655.80 |
21,000 | $0.24278 | $5,098.38 |
30,000 | $0.24186 | $7,255.80 |
36,000 | $0.24142 | $8,691.12 |