
CC0805ZKY5V7BB106 | |
---|---|
DigiKey Part Number | 311-2085-2-ND - Tape & Reel (TR) 311-2085-1-ND - Cut Tape (CT) 311-2085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V7BB106 |
Description | CAP CER 10UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V7BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.16600 | $11.66 |
50 | $0.84240 | $42.12 |
100 | $0.74230 | $74.23 |
500 | $0.57428 | $287.14 |
1,000 | $0.52238 | $522.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32710 | $981.30 |
6,000 | $0.32384 | $1,943.04 |
9,000 | $0.32214 | $2,899.26 |
15,000 | $0.32021 | $4,803.15 |
21,000 | $0.31904 | $6,699.84 |
30,000 | $0.31790 | $9,537.00 |
36,000 | $0.31735 | $11,424.60 |
72,000 | $0.31545 | $22,712.40 |