


CC0805MRX7R0BB223 | |
|---|---|
DigiKey Part Number | 311-1905-2-ND - Tape & Reel (TR) 311-1905-1-ND - Cut Tape (CT) 311-1905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX7R0BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44880 | $22.44 |
| 100 | $0.39050 | $39.05 |
| 500 | $0.29088 | $145.44 |
| 1,000 | $0.26046 | $260.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20463 | $818.52 |
| 8,000 | $0.18854 | $1,508.32 |
| 12,000 | $0.18048 | $2,165.76 |
| 20,000 | $0.17156 | $3,431.20 |
| 28,000 | $0.16634 | $4,657.52 |
| 40,000 | $0.16133 | $6,453.20 |

