


CC0805MRX5R6BB225 | |
---|---|
DigiKey Part Number | 311-3438-2-ND - Tape & Reel (TR) 311-3438-1-ND - Cut Tape (CT) 311-3438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX5R6BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.74100 | $7.41 |
50 | $0.52020 | $26.01 |
100 | $0.45440 | $45.44 |
500 | $0.34228 | $171.14 |
1,000 | $0.30788 | $307.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21321 | $852.84 |
8,000 | $0.19367 | $1,549.36 |
12,000 | $0.18828 | $2,259.36 |
20,000 | $0.18709 | $3,741.80 |
28,000 | $0.18209 | $5,098.52 |
40,000 | $0.18140 | $7,256.00 |
48,000 | $0.18106 | $8,690.88 |
96,000 | $0.17991 | $17,271.36 |
100,000 | $0.17985 | $17,985.00 |