


CC0805MRX5R6BB106 | |
---|---|
DigiKey Part Number | 311-3437-2-ND - Tape & Reel (TR) 311-3437-1-ND - Cut Tape (CT) 311-3437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX5R6BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.79000 | $7.90 |
50 | $0.55640 | $27.82 |
100 | $0.48650 | $48.65 |
500 | $0.36798 | $183.99 |
1,000 | $0.33142 | $331.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23941 | $957.64 |
8,000 | $0.22835 | $1,826.80 |
12,000 | $0.22282 | $2,673.84 |
20,000 | $0.22146 | $4,429.20 |
28,000 | $0.21636 | $6,058.08 |
40,000 | $0.21557 | $8,622.80 |
48,000 | $0.21519 | $10,329.12 |
96,000 | $0.20929 | $20,091.84 |
100,000 | $0.20876 | $20,876.00 |