0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MRX5R5BB106

DigiKey Part Number
311-3436-2-ND - Tape & Reel (TR)
311-3436-1-ND - Cut Tape (CT)
311-3436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MRX5R5BB106
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MRX5R5BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,600
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.73100$7.31
50$0.51400$25.70
100$0.44750$44.75
500$0.33730$168.65
1,000$0.30331$303.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22139$885.56
8,000$0.21048$1,683.84
12,000$0.20073$2,408.76
20,000$0.19947$3,989.40
28,000$0.19017$5,324.76
40,000$0.18946$7,578.40
48,000$0.18911$9,077.28
96,000$0.18793$18,041.28
100,000$0.18786$18,786.00
Manufacturers Standard Package