


CC0805MKX5R8BB105 | |
---|---|
DigiKey Part Number | 311-3506-2-ND - Tape & Reel (TR) 311-3506-1-ND - Cut Tape (CT) 311-3506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R8BB105 |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R8BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70600 | $7.06 |
50 | $0.49920 | $24.96 |
100 | $0.43520 | $43.52 |
500 | $0.32730 | $163.65 |
1,000 | $0.29412 | $294.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24866 | $745.98 |
6,000 | $0.22869 | $1,372.14 |
9,000 | $0.20150 | $1,813.50 |
15,000 | $0.19587 | $2,938.05 |
21,000 | $0.19508 | $4,096.68 |
30,000 | $0.19003 | $5,700.90 |
36,000 | $0.18967 | $6,828.12 |
72,000 | $0.18660 | $13,435.20 |
75,000 | $0.18607 | $13,955.25 |