0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MKX5R8BB105

DigiKey Part Number
311-3506-2-ND - Tape & Reel (TR)
311-3506-1-ND - Cut Tape (CT)
311-3506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MKX5R8BB105
Description
CAP CER 1UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MKX5R8BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.70600$7.06
50$0.49920$24.96
100$0.43520$43.52
500$0.32730$163.65
1,000$0.29412$294.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24866$745.98
6,000$0.22869$1,372.14
9,000$0.20150$1,813.50
15,000$0.19587$2,938.05
21,000$0.19508$4,096.68
30,000$0.19003$5,700.90
36,000$0.18967$6,828.12
72,000$0.18660$13,435.20
75,000$0.18607$13,955.25
Manufacturers Standard Package