


CC0805MKX5R7BB226 | |
---|---|
DigiKey Part Number | 13-CC0805MKX5R7BB226TR-ND - Tape & Reel (TR) 13-CC0805MKX5R7BB226CT-ND - Cut Tape (CT) 13-CC0805MKX5R7BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R7BB226 |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R7BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.02800 | $20.28 |
50 | $1.44840 | $72.42 |
100 | $1.23330 | $123.33 |
500 | $1.17696 | $588.48 |
1,000 | $1.16391 | $1,163.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04789 | $3,143.67 |
6,000 | $0.99048 | $5,942.88 |
9,000 | $0.96430 | $8,678.70 |
15,000 | $0.89330 | $13,399.50 |
21,000 | $0.88481 | $18,581.01 |
72,000 | $0.85620 | $61,646.40 |
75,000 | $0.85469 | $64,101.75 |