


CC0805MKX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-3430-2-ND - Tape & Reel (TR) 311-3430-1-ND - Cut Tape (CT) 311-3430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R7BB106 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R7BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.52100 | $15.21 |
| 50 | $1.10660 | $55.33 |
| 100 | $0.98000 | $98.00 |
| 500 | $0.76690 | $383.45 |
| 1,000 | $0.70113 | $701.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59055 | $1,771.65 |
| 6,000 | $0.55280 | $3,316.80 |
| 9,000 | $0.53390 | $4,805.10 |
| 15,000 | $0.51295 | $7,694.25 |
| 21,000 | $0.50071 | $10,514.91 |
| 30,000 | $0.48893 | $14,667.90 |

