


CC0805MKX5R6BB106 | |
---|---|
DigiKey Part Number | 311-1898-2-ND - Tape & Reel (TR) 311-1898-1-ND - Cut Tape (CT) 311-1898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MKX5R6BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.39900 | $13.99 |
50 | $1.01920 | $50.96 |
100 | $0.90220 | $90.22 |
500 | $0.70498 | $352.49 |
1,000 | $0.64407 | $644.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56891 | $1,706.73 |
6,000 | $0.53217 | $3,193.02 |
9,000 | $0.48640 | $4,377.60 |
15,000 | $0.46662 | $6,999.30 |
21,000 | $0.46506 | $9,766.26 |
30,000 | $0.44650 | $13,395.00 |
36,000 | $0.44578 | $16,048.08 |
72,000 | $0.44330 | $31,917.60 |