CC0XXXXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC0XXXXXXXXXXXXXX
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MFX5R5BB476

DigiKey Part Number
13-CC0805MFX5R5BB476TR-ND - Tape & Reel (TR)
13-CC0805MFX5R5BB476CT-ND - Cut Tape (CT)
13-CC0805MFX5R5BB476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MFX5R5BB476
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.88000$18.80
50$1.39100$69.55
100$1.23900$123.90
500$0.98384$491.92
1,000$0.90518$905.18
2,500$0.82215$2,055.38
5,000$0.77211$3,860.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73094$7,309.40
20,000$0.69705$13,941.00
30,000$0.68008$20,402.40
50,000$0.66126$33,063.00
70,000$0.65025$45,517.50
100,000$0.63967$63,967.00
120,000$0.63466$76,159.20
Manufacturers Standard Package