


CC0805KRX7RYBB561 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RYBB561TR-ND - Tape & Reel (TR) 13-CC0805KRX7RYBB561CT-ND - Cut Tape (CT) 13-CC0805KRX7RYBB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB561 |
Description | CAP CER 560PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92900 | $9.29 |
| 50 | $0.65780 | $32.89 |
| 100 | $0.57630 | $57.63 |
| 500 | $0.43870 | $219.35 |
| 1,000 | $0.39628 | $396.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31702 | $1,268.08 |
| 8,000 | $0.29459 | $2,356.72 |
| 12,000 | $0.28337 | $3,400.44 |
| 20,000 | $0.27094 | $5,418.80 |
| 28,000 | $0.26367 | $7,382.76 |
| 40,000 | $0.25668 | $10,267.20 |

