


CC0805KRX7RYBB392 | |
---|---|
DigiKey Part Number | 311-4343-2-ND - Tape & Reel (TR) 311-4343-1-ND - Cut Tape (CT) 311-4343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RYBB392 |
Description | CAP CER 3900PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RYBB392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73900 | $7.39 |
50 | $0.52220 | $26.11 |
100 | $0.45240 | $45.24 |
500 | $0.34372 | $171.86 |
1,000 | $0.30923 | $309.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20394 | $815.76 |
8,000 | $0.19317 | $1,545.36 |
12,000 | $0.18349 | $2,201.88 |
20,000 | $0.18232 | $3,646.40 |
28,000 | $0.16879 | $4,726.12 |
40,000 | $0.16814 | $6,725.60 |