


CC0805KRX7RBBB471 | |
---|---|
DigiKey Part Number | 311-4340-2-ND - Tape & Reel (TR) 311-4340-1-ND - Cut Tape (CT) 311-4340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB471 |
Description | CAP CER 470PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.57500 | $5.75 |
50 | $0.40060 | $20.03 |
100 | $0.34810 | $34.81 |
500 | $0.25882 | $129.41 |
1,000 | $0.23130 | $231.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18272 | $730.88 |
8,000 | $0.14115 | $1,129.20 |
12,000 | $0.13166 | $1,579.92 |
20,000 | $0.13077 | $2,615.40 |
28,000 | $0.12165 | $3,406.20 |
40,000 | $0.12115 | $4,846.00 |
48,000 | $0.12091 | $5,803.68 |