


CC0805KRX7R9BB822 | |
---|---|
DigiKey Part Number | 311-4331-2-ND - Tape & Reel (TR) 311-4331-1-ND - Cut Tape (CT) 311-4331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB822 |
Description | CAP CER 8200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.56800 | $5.68 |
50 | $0.39520 | $19.76 |
100 | $0.34160 | $34.16 |
500 | $0.25388 | $126.94 |
1,000 | $0.22679 | $226.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14311 | $572.44 |
8,000 | $0.13279 | $1,062.32 |
12,000 | $0.12767 | $1,532.04 |
20,000 | $0.12679 | $2,535.80 |
28,000 | $0.12196 | $3,414.88 |
40,000 | $0.12146 | $4,858.40 |
48,000 | $0.12121 | $5,818.08 |
96,000 | $0.12038 | $11,556.48 |
100,000 | $0.12033 | $12,033.00 |