


CC0805KRX7R9BB392 | |
---|---|
DigiKey Part Number | 311-1132-2-ND - Tape & Reel (TR) 311-1132-1-ND - Cut Tape (CT) 311-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB392 |
Description | CAP CER 3900PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.54200 | $5.42 |
50 | $0.37940 | $18.97 |
100 | $0.32840 | $32.84 |
500 | $0.24320 | $121.60 |
1,000 | $0.21710 | $217.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12520 | $500.80 |
8,000 | $0.12375 | $990.00 |
12,000 | $0.12301 | $1,476.12 |
20,000 | $0.12216 | $2,443.20 |
28,000 | $0.12165 | $3,406.20 |
40,000 | $0.12115 | $4,846.00 |
48,000 | $0.12091 | $5,803.68 |
96,000 | $0.12007 | $11,526.72 |
100,000 | $0.12002 | $12,002.00 |